
The CS44600-CQZ is a dual-UART I2C/SPI bridge from Cirrus Logic, packaged in a lead-free LQFP-64 package. It operates over a temperature range of -10°C to 70°C and is RoHS compliant. The device has six channels and a maximum power dissipation of 387mW, with a supply current of 150mA at 2.5V. It is suitable for surface mount applications and is available in a rail or tube packaging configuration.
Cirrus Logic CS44600-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 387mW |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Supply Type | Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS44600-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
