
Cirrus Logic CS44600-CQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Supply Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS44600-CQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
