
The CS44800-CQZR is an 8-channel audio amplifier from Cirrus Logic, available in a lead-free LQFP-64 package. It operates over a temperature range of -10°C to 70°C and is compatible with RoHS standards. The device requires a digital supply voltage of 2.5V and draws an operating supply current of 150mA. It features I2C and SPI interfaces for communication and is suitable for surface mount applications.
Cirrus Logic CS44800-CQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Supply Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS44800-CQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
