
The CS44L11-CZZ is a surface mount I²C amplifier from Cirrus Logic. It operates within a temperature range of -10°C to 70°C and has a maximum output power of 23mW. This amplifier is packaged in a TSSOP16 and is available in quantities of 96. It is compliant with RoHS regulations and is part of the Popguard series.
Sign in to ask questions about the Cirrus Logic CS44L11-CZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS44L11-CZZ technical specifications.
| Package/Case | TSSOP |
| Features | I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 23mW |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Popguard® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS44L11-CZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
