Audio Amplifier, 0.034W, 1 Channel(s), 1 Func, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16
Sign in to ask questions about the Cirrus Logic CS44L11-CZZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS44L11-CZZR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CS44L11 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS44L11-CZZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.