
24-bit Delta-Sigma Analog-to-Digital Converter (ADC) with 4 channels, featuring a parallel, word-access interface. This surface-mount IC operates from a 2.375V to 5.25V supply, with a typical operating voltage of 5V and a supply current of 54mA. The component boasts a maximum power dissipation of 180mW and is housed in a 9mm x 9mm x 0.85mm QFN package with matte tin contact plating. It supports I²C communication and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS4525-CNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Features | I²C |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Load Impedance | 4R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 30W |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Power | 30W |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Popguard® |
| Supply Current | 54mA |
| Termination | SMD/SMT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4525-CNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
