Cirrus Logic CS4525-CNZR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Features | I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 30W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Popguard® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4525-CNZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
