The CS4624-CQ is a commercial temperature, quad quad flat package integrated circuit with 128 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 3.6V. The device is packaged in a 14mm wide by 20mm long LFQFP with 128 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS4624-CQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4624-CQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS4624-CQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.