
Audio Processor 100-Pin LQFP
Sign in to ask questions about the Cirrus Logic CS47024C-CQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS47024C-CQZ technical specifications.
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CS470xx |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS47024C-CQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
