The CS47024C-DQZR is a specialized IC from Cirrus Logic, operating within a temperature range of -40°C to 85°C. It features a frequency of 150MHz and supports both I2C and SPI interfaces. The device is packaged in a LQFP package type and is designed for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS47024C-DQZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS470xx |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS47024C-DQZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.