
Cirrus Logic CS47028C-CQZ technical specifications.
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CS470xx |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS47028C-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
