
The CS47028C-CQZR is a 150MHz dual-UART I2C/SPI bridge available in a 500-piece tape and reel package. It features a surface-mount LQFP package and operates over a temperature range of 0 to 70°C. This device is compliant with RoHS regulations and is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS470xx |
| RoHS | Compliant |
