
IC AUDIO SOC SGL 32BIT 100-LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | CS470xx |
| RoHS | Compliant |
