
The CS47048C-CQZ is a 32-bit I2C/SPI bridge IC from Cirrus Logic, operating at a frequency of 150MHz and a supply voltage of 3.3V. It has a maximum power dissipation of 1.025W and is packaged in a 90-pin LQFP. The IC is suitable for surface mount applications and has an operating temperature range of 0°C to 70°C. The CS47048C-CQZ is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Cirrus Logic CS47048C-CQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS47048C-CQZ technical specifications.
| Package/Case | LQFP |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.025W |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Series | CS470xx |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS47048C-CQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
