
The CS47048C-CQZR is a dual-UART bridge IC from Cirrus Logic, operating at a frequency of 150MHz. It supports both I2C and SPI interfaces. The device is packaged in a LQFP package and is designed for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. The CS47048C-CQZR is part of the CS470xx series.
Cirrus Logic CS47048C-CQZR technical specifications.
| Package/Case | LQFP |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS470xx |
| RoHS | Compliant |
No datasheet is available for this part.
