
Cirrus Logic CS47048C-DQZ technical specifications.
| Package/Case | LQFP |
| Frequency | 147MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Series | CS47048C |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS47048C-DQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.