
The CS47048C-DQZR is a 32-bit I2C/SPI bridge IC with a maximum operating frequency of 150MHz and a maximum operating temperature of 85°C. It is packaged in a S-PQFP-G100 package and is RoHS compliant. The IC is designed for surface mount applications and is available on tape and reel. It operates within a temperature range of -40°C to 85°C.
Cirrus Logic CS47048C-DQZR technical specifications.
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS470xx |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS47048C-DQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
