The CS47L90-CWZR from Cirrus Logic is an industrial-grade CODEC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 173-pin VFBGA package with a width of 4.645mm and a length of 5.81mm. The device has a single function and a nominal supply voltage of 1.2V. It is designed for use in industrial applications where high temperature operation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS47L90-CWZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 173 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B173 |
| Width | 4.645 |
| Length | 5.81 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS47L90-CWZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.