
Cirrus Logic CS48520-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 32b |
| Interface | I2C, SPI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Output Power | 480mW |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CS485xx |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS48520-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
