
The CS48520-DQZR is a high-speed dual-UART bridge IC from Cirrus Logic, featuring a maximum operating frequency of 150MHz. It supports both I2C and SPI interfaces and is packaged in the LQFP format. The device is designed to operate within a temperature range of -40°C to 85°C, making it suitable for a variety of applications. The CS48520-DQZR is available in quantities of 2000 and is packaged on tape and reel for easy handling.
Cirrus Logic CS48520-DQZR technical specifications.
| Package/Case | LQFP |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CS485xx |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS48520-DQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
