
The CS48540-CQZR is a 32-bit I2C/SPI bridge IC with 96KB of RAM and a maximum operating frequency of 150MHz. It is packaged in a 48-pin LQFP package and is designed to operate at a supply voltage of 3.3V. The IC is RoHS compliant and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cirrus Logic CS48540-CQZR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | CS485xx |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS48540-CQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
