
Cirrus Logic CS48560-DQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 32b |
| Interface | I2C, SPI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power | 480mW |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | CS485xx |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS48560-DQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
