
The CS48DV2A-CQZR is a high-speed dual-UART bridge IC from Cirrus Logic, featuring a maximum operating frequency of 150MHz. It supports both I2C and SPI interfaces, making it suitable for a wide range of applications. The device is packaged in a surface-mount LQFP package and is rated for operation between 0°C and 70°C. It is available in quantities of 2000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CS48DV2 |
| RoHS | Compliant |
