Cirrus Logic CS48DV2A-DQZR technical specifications.
| Package/Case | LQFP |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CS48DV2 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS48DV2A-DQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
