
Dolby Noise Reduction IC, PQFP48, 7 X 7 MM, 1.40 MM, LEAD FREE, MS-026, LQFP-48
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS48DV2B-CQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CS48DV2B |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS48DV2B-CQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
