
The CS48L10-CNZR is a 32-bit dual-UART bridge IC with a maximum operating frequency of 120MHz and a memory size of 160KB. It operates on a single supply voltage of 1V and is available in a surface mount package. The device is capable of interfacing with I2C and SPI protocols. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The CS48L10-CNZR is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 160KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1V |
| Packaging | Cut Tape |
| RoHS | Compliant |