The CS48L11-CNZR is a 32-bit digital signal processor with a maximum operating frequency of 150MHz. It is available in a QFN package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with lead-free standards.
Sign in to ask questions about the Cirrus Logic CS48L11-CNZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS48L11-CNZR technical specifications.
| Package/Case | QFN |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 20KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS48L11-CNZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.