The CS493295-CLZ is a specialized IC with 44 terminals, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a quad-terminal position and a JEDEC package code of S-PQCC-J44. The IC is 16.5862mm in width and length, and is supplied with a voltage between 2.37 and 2.63 volts. It is designed for use in consumer applications.
Cirrus Logic CS493295-CLZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 2.63 |
| Supply Voltage-Min (Vsup) | 2.37 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS493295-CLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.