
Cirrus Logic CS495303-CVZR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CS495303 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS495303-CVZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.