Cirrus Logic CS495314-CVZ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | CS495314 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS495314-CVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.