
Color Signal Encoder, CMOS, PQFP48, LEAD FREE, MS-026, TQFP-48
Sign in to ask questions about the Cirrus Logic CS4954-CQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS4954-CQZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Interface | I2C, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of D/A Converters | 6 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4954-CQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
