
Cirrus Logic CS4955-CQZ technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS4955-CQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
