
Cirrus Logic CS496122-IQZ technical specifications.
| Package/Case | LQFP |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | CobraNet® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS496122-IQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.