Consumer Circuit, PQFP144, LEAD FREE, LQFP-144
Sign in to ask questions about the Cirrus Logic CS497004-CQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS497004-CQZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CS497004 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS497004-CQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.