The CS497024-CVZ is a specialized IC from Cirrus Logic, packaged in a 128-pin LQFP with a surface mount configuration. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This IC supports multiple interfaces, including I2C, SPI, parallel, EBI/EMI, and DAI, with a maximum frequency of 150MHz.
Sign in to ask questions about the Cirrus Logic CS497024-CVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS497024-CVZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 150MHz |
| Interface | I2C, SPI, Parallel, EBI/EMI, DAI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CS4970xx |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS497024-CVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.