The CS5012-KP12 is a 12-bit successive approximation analog-to-digital converter with a commercial temperature grade. It operates over a supply voltage of 5V and has an analog input voltage range of -2.5V to 5V. The device is packaged in a 40-pin PDIP package with dimensions of 15.24mm in width and 52.2mm in length. The CS5012-KP12 is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS5012-KP12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5012-KP12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5012-KP12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.