12-bit successive approximation analog-to-digital converter (ADC) featuring a single channel and 100 kS/s sampling rate. Offers 73dB signal-to-noise ratio (SNR) with ±0.5 LSB differential and integral nonlinearity (INL). Operates with a dual supply voltage range of 4.5V to 5.5V, supporting bipolar and unipolar polarity. This CMOS IC is housed in an LCC package with matte tin contact plating, suitable for surface mounting. Lead-free and RoHS compliant, with a maximum power dissipation of 250mW.
Cirrus Logic CS5012A-BL7Z technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5012A-BL7Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.