14-bit self-calibrating Analog-to-Digital Converter (ADC) IC with a serial interface. Features 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 1 LSB Full Scale Error. Operates with a dual supply voltage ranging from 4.5V to 5.5V, typically 5V. Offers a 73dB Signal to Noise Ratio (SNR) and a sampling rate of 56 kS/s. Packaged in PLCC with Tin/Lead contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS5014-BL14R technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 120mW |
| Reference Voltage | 4.5V |
| Resolution | 14b |
| Sampling Rate | 56KS/s |
| Series | CS5014 |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Dual |
| Weight | 0.084185oz |
| RoHS | Not Compliant |