16-Bit Self-Calibrating Analog-to-Digital Converter (ADC) IC with a 50 kS/s sampling rate and 90dB Signal-to-Noise Ratio. Features single-ended input, serial interface, and bipolar/unipolar polarity. Operates with a dual supply voltage of 5V (4.5V to 5.5V range) and offers a full-scale error of 3 LSB. Packaged in a PLCC with tin, matte contact plating for surface mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 3LSB |
| Height | 4.45mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial |
| Length | 16.59mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 120mW |
| Reference Voltage | 4.5V |
| Resolution | 16b |
| Sampling Rate | 50KS/s |
| Series | CS5016 |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Dual |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Not Compliant |