The CS5016-JL32 is a 16-bit successive approximation analog-to-digital converter from Cirrus Logic. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 44 terminals and is available in a QCCJ package. The ADC accepts analog input voltages between -4.5 and 4.5 volts. It is a single-function device with a nominal supply voltage of 5 volts.
Sign in to ask questions about the Cirrus Logic CS5016-JL32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5016-JL32 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 4.5 |
| Analog Input Voltage-Min | -4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5016-JL32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.