
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28, MS-047, LCC-28
Sign in to ask questions about the Cirrus Logic CS5101A-BL8Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5101A-BL8Z technical specifications.
| Package/Case | LCC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5101A-BL8Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
