ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28, MS-047, LCC-28
Sign in to ask questions about the Cirrus Logic CS5101A-JL8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5101A-JL8 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar, Unipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5101A-JL8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.