16-bit Analog-to-Digital Converter (ADC) IC featuring a 100 kS/s sampling rate and 92dB Signal-to-Noise Ratio (SNR). This component offers 2 analog inputs and a bipolar/unipolar polarity. It operates with a dual 5V supply voltage, with a range of 4.5V to 5.5V, and includes a 4.5V reference voltage. The ADC is housed in a PLCC package with Tin/Lead contact plating, designed for surface mounting and supplied on tape and reel.
Cirrus Logic CS5101A-JL8R technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Interface | Serial |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Reference Voltage | 4.5V |
| Resolution | 16b |
| Sampling Rate | 100KS/s |
| Series | CS5101A |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Dual |
| Weight | 0.041719oz |
| RoHS | Not Compliant |
No datasheet is available for this part.