
16-bit, 2-channel Analog-to-Digital Converter (ADC) featuring a successive approximation architecture. This CMOS IC offers a 100 kS/s sampling rate and a 92dB Signal-to-Noise Ratio (SNR). It supports both SPI and serial interfaces, with single-ended input types and bipolar/unipolar polarity. Operates with a dual 5V supply voltage, within a 0°C to 70°C temperature range, and is RoHS compliant. Packaged in a lead-free LCC with tin, matte contact plating for surface mounting.
Sign in to ask questions about the Cirrus Logic CS5101A-JL8Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5101A-JL8Z technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reference Voltage | 4.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Dual |
| Weight | 0.041719oz |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5101A-JL8Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
