
16-bit, 2-channel Analog-to-Digital Converter (ADC) with a 20 kSPS sampling rate. Features a serial interface and a bipolar/unipolar input polarity. Operates with a dual 5V supply voltage, ranging from 4.5V to 5.5V, and includes a 4.5V reference voltage. Achieves a Signal-to-Noise Ratio (SNR) of 92dB and a full-scale error of 3 LSB. Packaged in a 28-pin PLCC for surface mounting with tin/lead contact plating.
Sign in to ask questions about the Cirrus Logic CS5102A-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5102A-BL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 3LSB |
| Interface | Serial |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarity | Bipolar, Unipolar |
| Reference Voltage | 4.5V |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 20KS/s |
| Series | CS5102A |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Dual |
| Voltage | 5V |
| Weight | 0.041719oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5102A-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
