
16-bit, 2-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 92dB signal-to-noise ratio and a sampling rate of 20 kS/s. Operates with a dual 5V supply voltage, ranging from 4.5V to 5.5V. This surface-mount component offers bipolar and unipolar input polarity and a full-scale error of 3 LSB. Encased in an LCC package with tin, matte contact plating, it is lead-free and RoHS compliant.
Sign in to ask questions about the Cirrus Logic CS5102A-BLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5102A-BLZ technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 3LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reference Voltage | 4.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Dual |
| Voltage | 5V |
| Weight | 0.041719oz |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5102A-BLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
