
16-bit, 2-channel successive approximation analog-to-digital converter (ADC) with a serial interface. Features a 92dB signal-to-noise ratio (SNR) and a full-scale error of 3 LSB. Operates with a dual supply voltage range of 4.5V to 5.5V, with a nominal operating voltage of 5V. Supports bipolar and unipolar polarity with a 4.5V reference voltage. Packaged in a PLCC surface-mount case with tin matte contact plating, suitable for tape and reel packaging.
Cirrus Logic CS5102A-BLZR technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 3LSB |
| Interface | Serial |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Reference Voltage | 4.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Series | CS5102A |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Dual |
| Weight | 0.041719oz |
| RoHS | Compliant |
No datasheet is available for this part.
