16-Bit Analog-to-Digital Converter (ADC) IC with a 20 kS/s sampling rate and 92dB Signal-to-Noise Ratio (SNR). Features 2 analog inputs, a bipolar/unipolar polarity, and a 4.5V reference voltage. Operates on a dual 5V supply voltage, with a range of 4.5V to 5.5V. Packaged in a 40-pin PLCC with Tin/Lead contact plating, suitable for surface mounting.
Cirrus Logic CS5102A-JL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Interface | Serial |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Polarity | Bipolar, Unipolar |
| Reference Voltage | 4.5V |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 20KS/s |
| Series | CS5102A |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Dual |
| Weight | 0.041719oz |
| RoHS | Not Compliant |
No datasheet is available for this part.