
16-bit Analog-to-Digital Converter (ADC) featuring a Successive Approximation architecture. This CMOS IC offers 2 single-ended analog input channels with a 20 kS/s sampling rate and 92dB Signal-to-Noise Ratio. It operates with a dual 5V supply voltage (4.5V to 5.5V range) and provides a 4LSB full-scale error. Interface options include SPI and serial communication. The component is RoHS compliant, lead-free, and housed in a surface-mount LCC package with matte tin plating.
Sign in to ask questions about the Cirrus Logic CS5102A-JLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5102A-JLZ technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reference Voltage | 4.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Dual |
| Weight | 0.041719oz |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5102A-JLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
