The CS5126-KL is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features 28 terminals in a quad terminal position and is packaged in a QCCJ format with dimensions of 11.5062mm in width and length. It is designed to convert analog input voltages between -5 and 5V.
Sign in to ask questions about the Cirrus Logic CS5126-KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5126-KL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5126-KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.